TDKIQG48042A120V-1U9-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 42A 504W 5-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 13.97 |
Package Width | 36.83 |
Package Length | 57.91 |
PCB changed | 5 |
Supplier Package | Quarter-Brick |
5 |
EDA / CAD Models |