Top Searched
EVERLIGHT Electronics Co., LtdIR19-21C/TR8Infrared Emitters
Infrared Emitter 940nm 3.25mW/sr Rectangular Top Mount 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |