EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | IGBT|MOSFET |
Process Technology | CMOS |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 170 |
Maximum Fall Time (ns) | 90 |
Maximum Propagation Delay Time (ns) | 220 |
Input Logic Compatibility | 15V|3.3V(Min)|5V|CMOS|LSTTL |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.27 |
Typical Input Low Threshold Voltage (V) | 8.2 |
Typical Input High Threshold Voltage (V) | 8.9 |
Reference Voltage (V) | 600(Max) |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 50 |
Maximum Turn-Off Delay Time (ns) | 50 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |