Infineon Technologies AGIR2130JTRPBFGate and Power Drivers
Driver 6-OUT High Side/Low Side 3-Phase Brdg 32-Pin PLCC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
3-Phase Bridge | |
6 | |
Independent | |
IGBT|MOSFET | |
HVIC | |
6 | |
125 | |
55 | |
850 | |
2.5V(Min)|CMOS|LSTTL | |
10 | |
20 | |
0.8(Max) | |
2.2(Min) | |
2000 | |
-40 | |
125 | |
Current Sensing|Undervoltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.69(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 | |
Lead Shape | J-Lead |