EVERLIGHT Electronics Co., LtdIR25-21C/TR8Infrared Emitters
Infrared Emitter 940nm 7.5mW/sr Circular Reverse Mount 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
940 | |
GaAlAs | |
7.5mW/sr | |
160 | |
1.8 | |
5 | |
65 | |
10 | |
100 | |
130 | |
-25 | |
85 | |
Tape and Reel | |
No | |
No | |
Circular | |
Reverse Mount | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |