Top Searched
Infineon Technologies AGIR2520DSTRPBFLighting Drivers and Controller ICs
Electronic Ballast Controller 14V 96kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
IR2520DSTRPBF | |
Automotive | No |
PPAP | No |
Electronic Ballast Controller | |
96 | |
13.75 | |
14.25 | |
14 | |
10(Max) | |
1000 | |
-25 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |