Infineon Technologies AGIR4301MTRPBFAudio Amplifiers
Audio Amp Speaker 1-CH Mono 160W Class-D 22-Pin PQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5 mm |
Package Length | 6 mm |
PCB changed | 22 |
Standard Package Name | QFN |
Supplier Package | PQFN |
22 | |
Lead Shape | No Lead |
EDA / CAD Models |