EVERLIGHT Electronics Co., LtdIR7393CInfrared Emitters
Infrared Emitter 940nm 25mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |