IRC1 is the monitoring and control unit used for the inverter series. It can decode the RS-232 signal sent by inverter series and display through digital meters. IRC1 can also turn ON/OFF of inverter remotely that make the basic control more easily.
Features
-
Wall-mount and control panel acceptable
-
Built-in ON/OFF button
-
Digital meters for battery level, output load level, and operating status
-
on remote control panel
-
LED indicators for remote ON/OFF, abnormal and power saving mode
-
Remote panel with 10FT cable length, optional for 25FT or 50FT
-
Connect directly to the remote socket of inverter, no power supply needed
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 21 |
Package Width | 55 |
Package Length | 75 |