Murata Power SolutionsIRE-5/24-Q12N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 24A 120W 8-Pin 1/8-Brick Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
36 | |
5 | |
24 | |
120 | |
2828VDC | |
DC/DC | |
15 | |
260 | |
Yes | |
0.4% | |
0.4% | |
92(Typ) | |
Negative | |
-40 | |
115 | |
Tray | |
Fixed | |
52.16 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 25.7 |
Package Length | 61.2 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 |