Infineon Technologies AGIRID9670TPM12LINUXTOBO1Embedded System Development Boards and Kits

SLB 9670 Secure Microcontroller and TPM Evaluation Board

Add-on board for Raspberry Pi for intetgration into corresponding platform OS (Linux, Win10IoT, etc.)

Features

OPTIGA™ SLB 9670 TPM1.2

Infineon’s Trusted Platform Module (TPM) SLB9670 is a fully TCG standard compliant TPM 1.2 with a SPI interface.

  • Compliant to TCG (Trusted Computing Group) TPM 1.2 Rev. 116

  • High-end security controller with advanced cryptographic algorithms implemented in hardware

  • Common Criteria (EAL4+) certified

  • Easy integration due to commonly used SPI interface

  • Extended temperature range (-40 to +85°C) for a variety of applications

IRIDIUM SLB 9670 TPM1.2

  • 3.3 V or 1.8 V power supply

  • 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header

  • Reset button

  • Power LED

  • Reset input from evaluation board

Application

   • Automation and Industrial

   • Lighting ; Consumer and Medical

   • Smart Card and Security

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: