Infineon Technologies AGIRID9670TPM20LINUXTOBO1Embedded System Development Boards and Kits

SLB 9670 Secure Microcontroller and TPM Evaluation Board

Iridium add-on board for Rasberry Pi, for integration into corresponding platform OS (Linux, Win10IoT, etc.)

 Features

OPTIGA™ SLB 9670 TPM2.0

InInfineon’s Trusted Platform Module TPM SLB 9670 is a fully TCG standard compliant TPM 2.0 with a SPI interface.

     • Compliant to TCG (Trusted Computing Group) TPM 2.0 Rev. 1.16

     • High-end security controller with advanced cryptographic algorithms implemented in hardware

     • Common Criteria (EAL4+) certified

     • Easy integration due to commonly used SPI interface

     • Extended temperature range (-40 to +85°C) for a variety of applications

IriIridium SLB 9670 TPM2.0

      • 3 V or 1.8 V power supply

     • 6-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header

     • Reset button

     • Power LED

     • Reset input from evaluation board

 

Applications

  • Automation and Industrial

  • Lighting;Consumer and Medical

  • Smart Card and Security

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: