Infineon Technologies AGIRIDIUM9645TPMI2CTOBO1

Evaluation Board for Raspberry Pi and Beagle Board

Infineon’s Trusted Platform Module (TPM) SLB 9645 is a fully TCG standard compliant TPM 1.2.
It is featuring an I2C interface to facilitate host communication

Summary of Features

Key features OPTIGA™ TPM SLB 9645

  • Compliant to TCG (Trusted Computing Group) TPM 1.2 Rev. 116

  • High-end security controller with advanced cryptographic algorithms implemented in hardware

  • Based on Common Criteria (EAL4+) certified code

  • Easy integration thanks to I2C interface

  • Extended temperature range (-40 to +85°C) for a variety of applications

Key features Iridium board

  • 3.3 V or 1.8 V power supply

  • 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header

  • 28-pin BeagleBoard-xM header

  • Reset button

  • Power LED

  • Reset input from evaluation board

  • Test header

  • External reset circuitry (optional)

 

Benefits

Sensitive data such as cryptographic keys or secrets can be stored inside the TPM, where the data is protected by the TPM’s hardware from unauthorized
access or manipulation. This enables confidentiality of the data on a high level.

 

Application

  • Automation and Industrial 

  • Lighting ; Consumer and Medical

  • Smart Card and Security

 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: