Infineon Technologies AGIRIDIUMSLM9670TPM20TOBO1

SLM9670 Secure Microcontroller and TPM Add-On Board

Iridium add-on board for Raspberry Pi, for integration into corresponding platform OS (Linux, Win10IoT, etc.)

Iridium board SLM 9670 TPM2.0

   • 3 V or 1.8 V power supply

   • Plug & play with 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3

   • Reset manually via push-button or via RST signal from Raspberry Pi

 OPTIGA™ SLM 9670 TPM2.0

Infineon’s OPTIGA™ TPM SLM 9670 is a fully TCG standard compliant TPM 2.0 with a SPI interface. It addresses the requirements of industrial and other demanding applications where an extended temperature range, an extended lifetime and industrial-grade quality are key.

   • Standardized and market-approved turn-key security solution (TCG standard TPM 2.0)

   • High-end tamper resistant security controller with advanced cryptographic algorithms and protection mechanisms against physical and logical attacks

   • Support for variety of cryptographic algorithms

   • Extended temperature range (-40°C to 105°C) & Extended lifetime of 20 years

   • Industrial qualification: JEDEC JESD47

Applications

   • Industrial PCs

   • Servers

   • Programmable Logic Controllers (PLC)

   • Industrial Network Infrastructure & Equipment Including

           • Gateways

           • Routers

           • Wireless Access Points

           • Switches

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: