Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 28.5 |
Package Width | 39.5 |
Package Length | 91 |
PCB changed | 4 |
4 |
With this IRM-30-24ST AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 31.2 W. This part's single output can handle a current up to 1.3 A. This part has a temperature range of -30 °C to 70 °C.