EVERLIGHT Electronics Co., LtdIRM-3738TIR Remote Receivers
IR Remote Receiver 38kHz 45° 14m 3-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 6.95 |
| Package Width | 5.6 |
| Package Length | 6 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
