EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Encapsulated |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 4 |
Output Power (W) | 60 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 430 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 1.8(Typ) |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±2.5 |
Efficiency (%) | 89(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 228 |
Mounting | Screw |
Package Height | 33.5 |
Package Width | 52 |
Package Length | 109 |
PCB changed | 6 |
Pin Count | 6 |