Infineon Technologies AGIRMCF311TRMotor Controller and Driver ICs
Sensor less Motor Driver 1.8V/3.3V 64-Pin PQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
AC Motor | |
1.62|3 | |
1.62 to 1.98|3 to 3.6 | |
1.8|3.3 | |
1.98|3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 | |
Lead Shape | Gull-wing |