Murata Power Solutions IRQ-12/8.3-T110N-C DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 12V 8.3A 100W 8-Pin Quarter-Brick
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
57.6 | |
110 | |
160 | |
12 | |
8.3 | |
100 | |
3000Vrms | |
DC/DC | |
200(Typ) | |
Yes | |
0.5% | |
0.6% | |
87.4(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
63.6 | |
Mounting | Through Hole |
Package Height | 12.7 mm |
Package Width | 36.8 mm |
Package Length | 57.9 mm |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 |
