Reduced Price
Murata Power SolutionsIRQ-5/20-T110PVF-CDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 20A 100W 6-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
LTB | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
57.6 | |
110 | |
160 | |
5 | |
20 | |
100 | |
3000Vrms | |
DC/DC | |
200(Typ) | |
Yes | |
0.3% | |
0.2% | |
85.5(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
63.6 | |
Mounting | Through Hole |
Package Height | 12.7 mm |
Package Width | 36.8 mm |
Package Length | 57.9 mm |
PCB changed | 6 |
Supplier Package | Quarter-Brick |
6 |