Infineon Technologies AGIRS2452AMAudio Amplifiers
Audio Amp Speaker 2-CH Stereo Class-D 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |