Infineon Technologies AGIRSM505-035PAIntelligent Power Modules - IPMs
IPM MOSFET 500V 2.1A 23-Pin SOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
MOSFET | |
Hex | |
Three | |
Under Voltage | |
500 | |
2.1 | |
1900 | |
18 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 12 |
Package Length | 29 |
PCB changed | 23 |
Standard Package Name | SO |
Supplier Package | SOP |
23 | |
Lead Shape | Gull-wing |