NKK SwitchesIS15EBFP4RGBSwitch Push Button
Switch Push Button OFF (ON) SPST Rectangular LCD 0.1A 12VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8531.20.00.20 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular LCD | |
SPST | |
OFF (ON) | |
0.1@12VDC | |
125VAC | |
100 | |
200 | |
3000000 | |
3000000 | |
Through Hole | |
PC Pins | |
9 | |
3.4 | |
Red/Green/Blue | |
Terminals | |
Epoxy | |
Straight | |
-15 | |
50 | |
20.59 | |
23.13 | |
20.59 | |
23.13 | |
23 |
Never worry about turning off components or cutting off certain sections of a circuit with this IS15EBFP4RGB push button switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This push switch has an operating temperature range of -15 °C to 50 °C. The IS15EBFP4RGB push switch has a PC pin termination style. This product is 20.59 mm long, 23 mm tall and 23.13 mm deep. The maximum DC voltage rating is 12 VDC.