NKK SwitchesIS15SBCP4EFSwitch Push Button
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Rectangular LCD | |
SPST | |
N.O. | |
0.1@12VDC | |
125VAC | |
100 | |
200 | |
1000000 | |
1000000 | |
10.8 | |
Through Hole | |
PC Pins | |
14 | |
3.2 | |
Yellow/Green | |
Terminals | |
Epoxy | |
Straight | |
0 | |
40 | |
18 | |
19 | |
12.2 | |
18 | |
19 | |
23 |
Quickly reset and disrupt processes by mechanically pressing this IS15SBCP4EF push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPST configuration. This push switch has an operating temperature range of 0 °C to 40 °C. The IS15SBCP4EF push switch has a PC pin termination style. This product is 18 mm long, 23 mm tall and 19 mm deep. The maximum DC voltage rating is 12 VDC.