Microchip TechnologyIS1871SF-202Bluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 3V 32-Pin QFN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
