Integrated Silicon Solution IncIS25LP040E-JYLE-TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 4M-bit 512K x 8 8ns 8-Pin USON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 128 | |
256byte | |
8 | |
512K | |
Yes | |
Synchronous | |
8 | |
3/Chip | |
1.2/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.3 | |
3|3.3 | |
3.6 | |
2.3 to 3.6 | |
20 | |
20 | |
-40 | |
105 | |
Extended | |
Yes | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON EP |
8 |