Top Purchased
Integrated Silicon Solution IncIS25LP064A-JKLEFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 8M x 8 8ns 8-Pin WSON EP
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
64M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 2048 | |
256byte | |
8 | |
8M | |
Yes | |
Synchronous | |
8 | |
45/Chip | |
0.8/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.3 | |
2.5|3|3.3 | |
3.6 | |
2.3 to 3.6 | |
14 | |
25 | |
-40 | |
105 | |
Extended | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |