Integrated Silicon Solution IncIS25LP128-JMLE-TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 16-Pin SOIC W T/R
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
24 | |
4Kbyte x 4096 | |
256byte | |
8 | |
16M | |
Yes | |
Synchronous | |
8 | |
90/Chip | |
0.8/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
104 | |
2.3 | |
2.5|3|3.3 | |
3.6 | |
2.3 to 3.6 | |
14 | |
25 | |
-40 | |
105 | |
Extended | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.49 |
Package Length | 10.31 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |