Integrated Silicon Solution IncIS25LQ010B-JNLEFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
1M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 32 | |
256byte | |
8 | |
128K | |
Yes | |
Synchronous | |
8 | |
1.5/Chip | |
0.8/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
104 | |
2.3 | |
2.5|3|3.3 | |
3.6 | |
2.3 to 3.6 | |
15 | |
30 | |
-40 | |
105 | |
Extended | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |