Integrated Silicon Solution IncIS25WP256D-RHLE-TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 32M x 8 7ns 24-Pin TFBGA T/R
Compliant | |
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
256M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
4Kbyte x 8192 | |
256byte | |
8 | |
32M | |
Yes | |
Synchronous | |
7 | |
180/Chip | |
0.8/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
1.8 | |
1.95 | |
1.65 to 1.95 | |
15 | |
30 | |
-40 | |
105 | |
Extended | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.84(Max) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
24 | |
Lead Shape | Ball |