Isocom ComponentsIS314WIGBT and MOSFET Gate Driver Photocouplers
Photocoupler is ideally suited for driving power IGBTs and MOSFETs
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | Stretched SO |
| 6 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
