Integrated Silicon Solution IncIS31AP4912-UTLS2-TRAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.03W Class-AB 12-Pin UTQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Headphone | |
Class-AB | |
0.024%@32Ohm@20mW | |
Single | |
2-Channel Stereo | |
2.7 | |
3|5 | |
5.5 | |
5.5@3.6V | |
Single | |
0.03x2@32Ohm | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 2.05(Max) mm |
Package Length | 2.05(Max) mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | UTQFN |
12 | |
Lead Shape | No Lead |