Integrated Silicon Solution IncIS31FL3216-QFLS2-TRLED Drivers
LED Driver 16 Segment 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
16 | |
2.7 | |
5.5 | |
3.3|5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4.05(Max) |
Package Length | 4.05(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |