Integrated Silicon Solution Inc IS31FL3736-QFLS4-TR LED Drivers
LED Driver 96 Segment 40-Pin QFN EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
96 | |
2.7 | |
5.5 | |
3.3|5 | |
4000 | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
IS31FL3736-QFLS4-TR Integrated Silicon Solution Inc