Integrated Silicon Solution IncIS31LT3380-GRLS3-TRLED Drivers
LED Driver 9V/12V/15V/18V/24V 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Buck | |
DC/DC | |
8.5 | |
40 | |
12|15|18|24|9 | |
1200 | |
500 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |