Integrated Silicon Solution IncIS32LT3173-GRLA3-TRLED Drivers
LED Driver 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 8-Pin SOP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
2.5 | |
42 | |
12|15|18|24|3.3|5|9 | |
45 | |
200 | |
1800 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP EP |
8 |