EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.24 |
Automotive | No |
PPAP | No |
DRAM Type | EDO |
Chip Density (bit) | 4M |
Organization | 256Kx16 |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Access Time (ns) | 35 |
Address Bus Width (bit) | 9 |
Interface Type | TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 230 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Number of I/O Lines (bit) | 16 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.26(Max) |
Package Length | 18.51(Max) |
PCB changed | 40 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
Pin Count | 40 |
Lead Shape | Gull-wing |