Integrated Silicon Solution IncIS42RM16160K-75BLIDRAM Chip
DRAM Chip Mobile SDRAM 256Mbit 16Mx16 2.5V 54-Pin TFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.24 | |
Automotive | No |
PPAP | No |
Mobile SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
133 | |
6|8 | |
15 | |
LVCMOS | |
2.3 | |
2.5 | |
3 | |
100 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
54 | |
Lead Shape | Ball |