Integrated Silicon Solution IncIS42S16800F-6TL-TRDRAM Chip
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
128M | |
8Mx16 | |
4 | |
2M | |
16 | |
16 | |
166 | |
5.4|6.5 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
120 | |
0 | |
70 | |
Commercial | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |