Integrated Silicon Solution IncIS42S32160F-7TLIDRAM Chip
DRAM Chip SDRAM 512Mbit 16Mx32 3.3V 86-Pin TSOP-II
Compliant | |
EAR99 | |
Active | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
SDRAM | |
512M | |
16Mx32 | |
4 | |
4M | |
32 | |
32 | |
143 | |
5.4 | |
15 | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
230 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 86 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
86 |
EDA / CAD Models |