Top Searched
Integrated Silicon Solution IncIS42S32400F-6BLIDRAM Chip
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 90-Pin TFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
128M | |
4Mx32 | |
4 | |
1M | |
32 | |
32 | |
166 | |
5.4|6.5 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
150 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 13 |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
90 | |
Lead Shape | Ball |