Integrated Silicon Solution IncIS42S32400F-7TLDRAM Chip
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
128M | |
4Mx32 | |
4 | |
1M | |
32 | |
32 | |
143 | |
5.4|6.5 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
100 | |
0 | |
70 | |
Commercial | |
32 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 86 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
86 | |
Lead Shape | Gull-wing |