Integrated Silicon Solution Inc IS42VM16400M-6BLI DRAM Chip
DRAM Chip SDRAM 64Mbit 4Mx16 1.8V 54-Pin TFBGA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
64M | |
4Mx16 | |
4 | |
1M | |
16 | |
16 | |
166 | |
5.5|8 | |
14 | |
CMOS | |
LVCMOS | |
1.7 | |
1.8 | |
1.95 | |
60 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
54 |

IS42VM16400M-6BLI Integrated Silicon Solution Inc