Integrated Silicon Solution IncIS43DR16128B-25EBLIDRAM Chip
DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin TW-BGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR2 SDRAM | |
2G | |
128Mx16 | |
8 | |
16M | |
16 | |
16 | |
800 | |
0.4 | |
17 | |
SSTL_18 | |
1.7 | |
1.8 | |
1.9 | |
375 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.5 |
Package Length | 13.5 |
PCB changed | 84 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
84 |