Integrated Silicon Solution IncIS43DR16160B-37CBLIDRAM Chip
DRAM Chip DDR2 SDRAM 256Mbit 16Mx16 1.8V 84-Pin TW-BGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.24 | |
Automotive | No |
PPAP | No |
DDR2 SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
266 | |
0.5 | |
15 | |
SSTL_18 | |
1.7 | |
1.8 | |
1.9 | |
205 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 12.5 |
PCB changed | 84 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
84 |