Integrated Silicon Solution IncIS43LQ16256A-062BLIDRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 256Mx16 1.1V/1.8V 200-Pin VFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.52(Max) |
Package Width | 10 |
Package Length | 14.5 |
PCB changed | 200 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
200 |
EDA / CAD Models |