Integrated Silicon Solution IncIS43LQ32128A-062BLIDRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128Mx32 1.1V/1.8V 200-Pin VFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
Mobile LPDDR4 SDRAM | |
4G | |
128Mx32 | |
8 | |
16M | |
32 | |
32 | |
1600 | |
17 | |
LVSTL | |
1.06|1.7 | |
1.1|1.8 | |
1.17|1.95 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 0.52(Max) |
Package Width | 10 |
Package Length | 14.5 |
PCB changed | 200 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
200 |