Integrated Silicon Solution IncIS43LR32160B-6BLIDRAM Chip
DRAM Chip DDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin TFBGA
Compliant | |
EAR99 | |
NRND | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
DDR SDRAM | |
512M | |
16Mx32 | |
4 | |
4M | |
32 | |
32 | |
166 | |
5.5|8 | |
15 | |
LVCMOS | |
1.7 | |
1.8 | |
1.95 | |
110 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 13 |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
90 | |
Lead Shape | Ball |