Integrated Silicon Solution IncIS43QR16512A-075VBLDRAM Chip
DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin TW-BGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR4 SDRAM | |
8G | |
512Mx16 | |
8 | |
64M | |
16 | |
16 | |
2666 | |
0.17 | |
18 | |
CMOS | |
1.14 | |
1.2 | |
1.26 | |
559 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 14 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
96 | |
Lead Shape | Ball |