Integrated Silicon Solution IncIS43R16320D-6BLI-TRDRAM Chip
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 60-Pin TFBGA T/R
Compliant | |
EAR99 | |
LTB | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
DDR SDRAM | |
512M | |
32Mx16 | |
4 | |
8M | |
16 | |
16 | |
166 | |
0.7 | |
15 | |
CMOS | |
SSTL_2 | |
2.3 | |
2.5 | |
2.7 | |
370 | |
-40 | |
85 | |
Industrial | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 13 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
60 | |
Lead Shape | Ball |